Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 $3.67
10 3.51000 $35.10
50 3.35360 $167.68
100 3.04170 $304.17
500 2.88564 $1,442.82
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1267CT-ND
Copy   CTX1267CT-ND
Quantity Available 334
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB3LV-3C-125M0000

Copy   CB3LV-3C-125M0000
Description XTAL OSC XO 125.0000MHZ HCMOS
Copy   XTAL OSC XO 125.0000MHZ HCMOS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

125MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   125MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet CB3, CB3LV Series Datasheet
Online Catalog CB3 and CB3LV Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CTX1267CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1267TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.41060
  • Digi-Reel® ? : CTX1267DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 334 - Immediate
  • Unit Price: Digi-Reel®

00:29:22 1/16/2019