Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.62600 $16.26
50 1.59240 $79.62
100 1.38910 $138.91
500 1.35520 $677.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1263CT-ND
Copy   CTX1263CT-ND
Quantity Available 492
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB3-3I-24M5760

Copy   CB3-3I-24M5760
Description XTAL OSC XO 24.5760MHZ HCMOS TTL
Copy   XTAL OSC XO 24.5760MHZ HCMOS TTL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24.576MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   24.576MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet CB3, CB3LV Series Datasheet
Online Catalog CB3 and CB3LV Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB3
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24.576MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1263CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1263TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.06260
  • Digi-Reel® ? : CTX1263DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 492 - Immediate
  • Unit Price: Digi-Reel®

04:45:03 1/21/2019