Add To Favorites
Product Overview
Digi-Key Part Number CTX296CT-ND
Quantity Available 984
Can ship immediately
Manufacturer

Manufacturer Part Number

CB3-3C-30M0000

Description OSC XO 30.000MHZ HCMOS TTL SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead

Documents & Media
Datasheets CB3, CB3LV Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet CB3, CB3LV Series Datasheet
Online Catalog CB3 and CB3LV Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 30MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CB3-3C-30.0000
CTX296
CTX296-ND
CTX296CT

06:10:16 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.45700 $14.57
50 1.42300 $71.15
100 1.21970 $121.97
500 1.18580 $592.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX296TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.90860
  • Digi-Reel® ? : CTX296DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback