Add To Favorites
CB2V5-3I-25M0000 25MHz XO (Standard) HCMOS, TTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.63200 $16.32
50 1.59400 $79.70
100 1.36620 $136.62
500 1.32826 $664.13
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1257CT-ND
Copy   CTX1257CT-ND
Quantity Available 1,244
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB2V5-3I-25M0000

Copy   CB2V5-3I-25M0000
Description XTAL OSC XO 25.0000MHZ HCMOS TTL
Copy   XTAL OSC XO 25.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz XO (Standard) HCMOS, TTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead

Copy   25MHz XO (Standard) HCMOS, TTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CB2V5
Online Catalog CB2V5 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB2V5
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HX5084FNL - Pulse Electronics Network | 553-2248-ND DigiKey Electronics
  • HX5084FNL
  • Pulse Electronics Network
  • PULSE XFMR 1 CT:1CT TX/RX 350UH
  • Unit Price $6.50000
  • 553-2248-ND
  • 24AA16-I/MS - Microchip Technology | 24AA16-I/MS-ND DigiKey Electronics
  • 24AA16-I/MS
  • Microchip Technology
  • IC EEPROM 16K I2C 400KHZ 8MSOP
  • Unit Price $0.33000
  • 24AA16-I/MS-ND
  • LTC3546IUFD#PBF - Linear Technology/Analog Devices | LTC3546IUFD#PBF-ND DigiKey Electronics
  • LTC3546IUFD#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 1A/2A DL 28QFN
  • Unit Price $9.61000
  • LTC3546IUFD#PBF-ND
  • BLM18SG121TN1D - Murata Electronics North America | 490-3996-1-ND DigiKey Electronics
  • BLM18SG121TN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price $0.14000
  • 490-3996-1-ND
  • 1734709-4 - TE Connectivity AMP Connectors | A99957CT-ND DigiKey Electronics
  • 1734709-4
  • TE Connectivity AMP Connectors
  • CONN HEADER SMD R/A 4POS 1MM
  • Unit Price $1.16000
  • A99957CT-ND
Additional Resources
Standard Package ? 1
Other Names CTX1257CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1257TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.01775
  • Digi-Reel® ? : CTX1257DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,244 - Immediate
  • Unit Price: Digi-Reel®

00:36:20 1/19/2019