Add To Favorites
CB2V5-3I-100M0000 100MHz XO (Standard) HCMOS, TTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.33300 $33.33
50 3.16640 $158.32
100 2.83310 $283.31
500 2.66640 $1,333.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1256CT-ND
Copy   CTX1256CT-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB2V5-3I-100M0000

Copy   CB2V5-3I-100M0000
Description XTAL OSC XO 100.0000MHZ HCMOS
Copy   XTAL OSC XO 100.0000MHZ HCMOS
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100MHz XO (Standard) HCMOS, TTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead

Copy   100MHz XO (Standard) HCMOS, TTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CB2V5
Online Catalog CB2V5 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB2V5
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1256CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1256TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.49975
  • Digi-Reel® ? : CTX1256DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
  • Unit Price: Digi-Reel®

06:16:18 2/20/2019