Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.37000 $3.70
50 0.33560 $16.78
100 0.30200 $30.20
500 0.28854 $144.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1141CT-ND
Copy   CTX1141CT-ND
Quantity Available 909
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS250SM-1E

Copy   ATS250SM-1E
Description CRYSTAL 25.0000MHZ SERIES SMD
Copy   CRYSTAL 25.0000MHZ SERIES SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±30ppm Crystal Series 30 Ohms HC-49/US

Copy   25MHz ±30ppm Crystal Series 30 Ohms HC-49/US
Documents & Media
Datasheets ATS(-SM) Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet ATS(-SM) Series Datasheet
Online Catalog ATS-SM Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series ATS-SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1141CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1141TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.22570
  • Digi-Reel® ? : CTX1141DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 909 - Immediate
  • Unit Price: Digi-Reel®

18:10:46 12/10/2018