Add To Favorites
Product Overview
Digi-Key Part Number CTX517CT-ND
Copy   CTX517CT-ND
Quantity Available 756
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS245SM-1

Copy   ATS245SM-1
Description CRYSTAL 24.5760MHZ SERIES SMD
Copy   CRYSTAL 24.5760MHZ SERIES SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

24.576MHz ±30ppm Crystal Series 30 Ohms HC-49/US

Copy   24.576MHz ±30ppm Crystal Series 30 Ohms HC-49/US
Documents & Media
Datasheets ATS(-SM) Series Datasheet
Environmental Information RoHS Cert of Compliance
Online Catalog ATS-SM Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series ATS-SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24.576MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM1117MPX-3.3/NOPB - Texas Instruments | LM1117MPX-3.3/NOPBCT-ND DigiKey Electronics
  • LM1117MPX-3.3/NOPB
  • Texas Instruments
  • IC REG LIN 3.3V 800MA SOT223-4
  • Unit Price $1.14000
  • LM1117MPX-3.3/NOPBCT-ND
  • ADAU1592ACPZ - Analog Devices Inc. | ADAU1592ACPZ-ND DigiKey Electronics
  • ADAU1592ACPZ
  • Analog Devices Inc.
  • IC AMP AUDIO PWR 24W 48LFCSP
  • Unit Price $8.00000
  • ADAU1592ACPZ-ND
  • 150080RS75000 - Wurth Electronics Inc. | 732-4984-1-ND DigiKey Electronics
  • 150080RS75000
  • Wurth Electronics Inc.
  • LED RED CLEAR 0805 SMD
  • Unit Price $0.17000
  • 732-4984-1-ND
Additional Resources
Standard Package ? 1
Other Names ATS245SM
CTX517
CTX517-ND
CTX517CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.33600 $3.36
50 0.30200 $15.10
100 0.26840 $26.84
500 0.25498 $127.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX517TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.19520
  • Digi-Reel® ? : CTX517DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 756 - Immediate
  • Unit Price: Digi-Reel®

17:25:49 9/21/2018