Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.33600 $3.36
50 0.30200 $15.10
100 0.26840 $26.84
500 0.25498 $127.49
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1127CT-ND
Copy   CTX1127CT-ND
Quantity Available 1,631
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS240CSM-1

Copy   ATS240CSM-1
Description CRYSTAL 24.0000MHZ 12PF SMD
Copy   CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US

Copy   24MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US
Documents & Media
Datasheets ATS(-SM) Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet ATS(-SM) Series Datasheet
Online Catalog ATS-SM Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series ATS-SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1127CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1127TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.19520
  • Digi-Reel® ? : CTX1127DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,631 - Immediate
  • Unit Price: Digi-Reel®

04:22:42 1/21/2019