• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CTX1383CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

653L13303I2T

Description OSC XO 133.000MHZ LVDS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

133MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Documents & Media
Datasheets 653 Series Datasheet
Frequency Code Table
Featured Product Low Jitter Oscillators
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 653
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 133MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 65mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CTX1383CT

10:43:29 4/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1383TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.96865
Send Feedback