Product Overview
Digi-Key Part Number CTX1246CT-ND
Copy   CTX1246CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

636L3I030M00000

Copy   636L3I030M00000
Description XTAL OSC XO 30.0000MHZ HCMOS TTL
Copy   XTAL OSC XO 30.0000MHZ HCMOS TTL
Detailed Description

30MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   30MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets 636 Model
Frequency Code Table
Product Training Modules Crystal Clock Oscillators
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 636
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 30MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1246CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1246TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.00050

18:30:52 3/24/2019