Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.53200 $15.32
50 1.49940 $74.97
100 1.30790 $130.79
500 1.27600 $638.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1211CT-ND
Copy   CTX1211CT-ND
Quantity Available 1,405
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

636L3I020M48000

Copy   636L3I020M48000
Description XTAL OSC XO 20.4800MHZ HCMOS TTL
Copy   XTAL OSC XO 20.4800MHZ HCMOS TTL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20.48MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   20.48MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets 636 Model
Frequency Code Table
Product Training Modules Crystal Clock Oscillators
Environmental Information RoHS Cert of Compliance
Online Catalog 636 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 636
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 20.48MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1211CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1211TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.00050
  • Digi-Reel® ? : CTX1211DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,405 - Immediate
  • Unit Price: Digi-Reel®

01:36:52 1/20/2019