USD
Favorite

Price & Procurement
2,103 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.29500 $12.95
50 1.26480 $63.24
100 1.08410 $108.41
500 1.05400 $527.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CTX1011TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.80976
  • Digi-Reel®  : CTX1011DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,378 - Immediate
  • Unit Price: Digi-Reel®

636L3C050M00000

Datasheet
Digi-Key Part Number CTX1011CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 636L3C050M00000
Copy  
Description XTAL OSC XO 50.0000MHZ HCMOS TTL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets 636 Model
Frequency Code Table
Product Training Modules Crystal Clock Oscillators
Environmental Information RoHS3 Filters, Crystals, Oscillators
HTML Datasheet 636 Model
Online Catalog 636 Series
Product Attributes
Type Description Select All
Categories
Manufacturer CTS-Frequency Controls
Series 636
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CTX1011CT