Add To Favorites
632N3I050M00000 50MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 2.01000 $20.10
50 1.96360 $98.18
100 1.68300 $168.30
500 1.63626 $818.13
1,000 1.37913 $1,379.13
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1002CT-ND
Copy   CTX1002CT-ND
Quantity Available 2,899
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

632N3I050M00000

Copy   632N3I050M00000
Description XTAL OSC XO 50.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead

Copy   50MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets 632 Series Datasheet
Environmental Information RoHS Cert of Compliance
Online Catalog 632 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 632
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1002CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1002TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.19000
  • Digi-Reel® ? : CTX1002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,899 - Immediate
  • Unit Price: Digi-Reel®

12:16:39 1/16/2019