Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 $2.03
10 1.93900 $19.39
50 1.89420 $94.71
100 1.62360 $162.36
500 1.57850 $789.25
1,000 1.33045 $1,330.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1302CT-ND
Copy   CTX1302CT-ND
Quantity Available 5,515
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

632L3I036M86400

Copy   632L3I036M86400
Description XTAL OSC XO 36.8640MHZ HCMOS SMD
Copy   XTAL OSC XO 36.8640MHZ HCMOS SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

36.864MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   36.864MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets 632 Series Datasheet
Product Training Modules Crystal Clock Oscillators
Environmental Information RoHS Cert of Compliance
Featured Product New Series 632 SMT Clock Oscillators
Online Catalog 632 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 632
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 36.864MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CAT25512VI-GT3 - ON Semiconductor | CAT25512VI-GT3OSCT-ND DigiKey Electronics
  • CAT25512VI-GT3
  • ON Semiconductor
  • IC EEPROM 512K SPI 20MHZ 8SOIC
  • Unit Price $1.01000
  • CAT25512VI-GT3OSCT-ND
  • ADM7154ARDZ-3.3-R7 - Analog Devices Inc. | ADM7154ARDZ-3.3-R7CT-ND DigiKey Electronics
  • ADM7154ARDZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 600MA 8SOIC
  • Unit Price $6.10000
  • ADM7154ARDZ-3.3-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names CTX1302CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1302TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.14800
  • Digi-Reel® ? : CTX1302DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,515 - Immediate
  • Unit Price: Digi-Reel®

20:52:16 1/21/2019