Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.16500 $21.65
50 2.11980 $105.99
100 1.84910 $184.91
500 1.80400 $902.00
1,000 1.55595 $1,555.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1299CT-ND
Copy   CTX1299CT-ND
Quantity Available 2,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

632L3I016M00000

Copy   632L3I016M00000
Description XTAL OSC XO 16.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 16.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   16MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets 632 Series Datasheet
Product Training Modules Crystal Clock Oscillators
Environmental Information RoHS Cert of Compliance
Featured Product New Series 632 SMT Clock Oscillators
Online Catalog 632 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 632
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 42819-3213 - Molex | WM10796-ND DigiKey Electronics
  • 42819-3213
  • Molex
  • CONN HEADER VERT 3POS 10MM
  • Unit Price $6.29000
  • WM10796-ND
  • RLP4-200-500 - Bivar Inc. | 492-1471-ND DigiKey Electronics
  • RLP4-200-500
  • Bivar Inc.
  • RIGHT ANGLE LIGHT PIPE, 2.8MM
  • Unit Price $2.36000
  • 492-1471-ND
  • APTD3216CGCK - Kingbright | 754-1152-1-ND DigiKey Electronics
  • APTD3216CGCK
  • Kingbright
  • LED GREEN CLEAR 2SMD
  • Unit Price $0.44000
  • 754-1152-1-ND
  • 153.5631.5401 - Littelfuse Inc. | F4360-ND DigiKey Electronics
  • 153.5631.5401
  • Littelfuse Inc.
  • FUSE AUTO 40A 32VDC AUTO LINK
  • Unit Price $3.00000
  • F4360-ND
Additional Resources
Standard Package ? 1
Other Names CTX1299CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1299TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.35300
  • Digi-Reel® ? : CTX1299DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,997 - Immediate
  • Unit Price: Digi-Reel®

05:34:59 2/20/2019