Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.98000 $19.80
50 1.93880 $96.94
100 1.69130 $169.13
500 1.65002 $825.01
1,000 1.42313 $1,423.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX978CT-ND
Copy   CTX978CT-ND
Quantity Available 3,357
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

625L3I016M00000

Copy   625L3I016M00000
Description XTAL OSC XO 16.0000MHZ CMOS SMD
Copy   XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   16MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets 625 Series Datasheet
Environmental Information RoHS Cert of Compliance
Online Catalog 625 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 625
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX978CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX978TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.23750
  • Digi-Reel® ? : CTX978DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,357 - Immediate
  • Unit Price: Digi-Reel®

01:08:15 1/16/2019