Add To Favorites
520R20IA40M0000 40MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.20100 $32.01
50 3.04100 $152.05
100 2.72090 $272.09
500 2.56080 $1,280.40
1,000 2.24070 $2,240.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1346CT-ND
Copy   CTX1346CT-ND
Quantity Available 1,617
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

520R20IA40M0000

Copy   520R20IA40M0000
Description XTAL OSC VCTCXO 40.0000MHZ SNWV
Copy   XTAL OSC VCTCXO 40.0000MHZ SNWV
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

40MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead

Copy   40MHz VCTCXO Clipped Sine Wave Oscillator 3V  4-SMD, No Lead
Documents & Media
Datasheets 520 Series
Frequency Code Table
Online Catalog 520 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 520
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 40MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±2ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1346CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1346TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.96425
  • Digi-Reel® ? : CTX1346DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,617 - Immediate
  • Unit Price: Digi-Reel®

00:18:24 1/19/2019