Add To Favorites
520L15IT19M2000 19.2MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.20100 $32.01
50 3.04100 $152.05
100 2.72090 $272.09
500 2.56080 $1,280.40
1,000 2.24070 $2,240.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1451CT-ND
Copy   CTX1451CT-ND
Quantity Available 2,842
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

520L15IT19M2000

Copy   520L15IT19M2000
Description XTAL OSC TCXO 19.2000MHZ SNWV
Copy   XTAL OSC TCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

19.2MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead

Copy   19.2MHz TCXO Clipped Sine Wave Oscillator 3.3V  4-SMD, No Lead
Documents & Media
Datasheets 520 Series
Frequency Code Table
Online Catalog 520 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 520
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 19.2MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3.3V
Frequency Stability ±1.5ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) -
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP1700T-1202E/TT - Microchip Technology | MCP1700T-1202E/TTCT-ND DigiKey Electronics
  • MCP1700T-1202E/TT
  • Microchip Technology
  • IC REG LINEAR 1.2V 200MA SOT23-3
  • Unit Price $0.38000
  • MCP1700T-1202E/TTCT-ND
  • 403C11A26M00000 - CTS-Frequency Controls | CTX951CT-ND DigiKey Electronics
  • 403C11A26M00000
  • CTS-Frequency Controls
  • CRYSTAL 26.0000MHZ 10PF SMD
  • Unit Price $0.75000
  • CTX951CT-ND
Additional Resources
Standard Package ? 1
Other Names CTX1451CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1451TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.96425
  • Digi-Reel® ? : CTX1451DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,842 - Immediate
  • Unit Price: Digi-Reel®

16:33:46 1/17/2019