Add To Favorites
520L15IA40M0000 40MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.20100 $32.01
50 3.04100 $152.05
100 2.72090 $272.09
500 2.56080 $1,280.40
1,000 2.24070 $2,240.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1342CT-ND
Copy   CTX1342CT-ND
Quantity Available 1,325
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

520L15IA40M0000

Copy   520L15IA40M0000
Description XTAL OSC VCTCXO 40.0000MHZ SNWV
Copy   XTAL OSC VCTCXO 40.0000MHZ SNWV
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

40MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead

Copy   40MHz VCTCXO Clipped Sine Wave Oscillator 3.3V  4-SMD, No Lead
Documents & Media
Datasheets 520 Series
Frequency Code Table
Online Catalog 520 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 520
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 40MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3.3V
Frequency Stability ±1.5ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • T604-040.0M - Connor-Winfield | CW776CT-ND DigiKey Electronics
  • T604-040.0M
  • Connor-Winfield
  • XTAL OSC VCTCXO 40.0000MHZ LVCMO
  • Unit Price $24.75000
  • CW776CT-ND
Additional Resources
Standard Package ? 1
Other Names CTX1342CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1342TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.96425
  • Digi-Reel® ? : CTX1342DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,325 - Immediate
  • Unit Price: Digi-Reel®

21:11:49 1/21/2019