Product Overview
Digi-Key Part Number CTX965CT-ND
Copy   CTX965CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

425F22A016M3676

Copy   425F22A016M3676
Description CRYSTAL 16.3676MHZ 10PF SMD
Copy   CRYSTAL 16.3676MHZ 10PF SMD
Detailed Description

16.3676MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy   16.3676MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Documents & Media
Datasheets 425 Series Datasheet
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 425
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 16.3676MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX965CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX965TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.48285

07:47:08 1/20/2019