Add To Favorites
Product Overview
Digi-Key Part Number CTX688CT-ND
Quantity Available 1,899
Can ship immediately
Manufacturer

Manufacturer Part Number

407T35E050M0000

Description CRYSTAL 50.0000MHZ 20PF SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

50MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead

Documents & Media
Datasheets 407 Series Datasheet
PCN Design/Specification Revised Product Marking Jan/2018
Online Catalog 407 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 407
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 50MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode 3rd Overtone
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CB3LV-5I-27M0000 - CTS-Frequency Controls | CTX324LVCT-ND DigiKey Electronics
  • CB3LV-5I-27M0000
  • CTS-Frequency Controls
  • OSC XO 27.000MHZ HCMOS TTL SMD
  • Unit Price $1.90000
  • CTX324LVCT-ND
  • SS14 - ON Semiconductor | SS14CT-ND DigiKey Electronics
  • SS14
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 1A SMA
  • Unit Price $0.50000
  • SS14CT-ND
  • CP2103-GMR - Silicon Labs | 336-4139-1-ND DigiKey Electronics
  • CP2103-GMR
  • Silicon Labs
  • IC CTRLR BRIDGE USB-UART 28MLP
  • Unit Price $4.26000
  • 336-4139-1-ND
  • LTST-C191KFKT - Lite-On Inc. | 160-1445-1-ND DigiKey Electronics
  • LTST-C191KFKT
  • Lite-On Inc.
  • LED ORANGE CLEAR SMD
  • Unit Price $0.27000
  • 160-1445-1-ND
Additional Resources
Standard Package ? 1
Other Names CTX688CT

03:34:13 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.74600 $17.46
50 1.70520 $85.26
100 1.46160 $146.16
500 1.42102 $710.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX688TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.68850
  • Digi-Reel® ? : CTX688DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback