Product Overview
Digi-Key Part Number CTX1197CT-ND
Copy   CTX1197CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

405I35D20M00000

Copy   405I35D20M00000
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy   CRYSTAL 20.0000MHZ 18PF SMD
Detailed Description

20MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy   20MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets 405 Series Datasheet
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 405
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1197CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1197TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.52650

19:56:21 1/20/2019