Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.88800 $8.88
50 0.83020 $41.51
100 0.73360 $73.36
500 0.69498 $347.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1187CT-ND
Copy   CTX1187CT-ND
Quantity Available 1,927
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

405C35D12M28800

Copy   405C35D12M28800
Description CRYSTAL 12.2880MHZ 18PF SMD
Copy   CRYSTAL 12.2880MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12.288MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy   12.288MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets 405 Series Datasheet
Environmental Information RoHS Cert of Compliance
Online Catalog 405 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 405
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1187CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1187TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.52650
  • Digi-Reel® ? : CTX1187DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,927 - Immediate
  • Unit Price: Digi-Reel®

05:21:15 1/17/2019