Add To Favorites
Product Overview
Digi-Key Part Number CTX640CT-ND
Quantity Available 1,639
Can ship immediately
Manufacturer

Manufacturer Part Number

405C35B12M80000

Description CRYSTAL 12.8000MHZ 13PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12.8MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead

Documents & Media
Datasheets 405 Series Datasheet
Environmental Information RoHS Cert of Compliance
Online Catalog 405 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 405
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12.8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 13pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX640CT

02:24:22 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.98700 $9.87
50 0.92240 $46.12
100 0.81510 $81.51
500 0.77220 $386.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX640TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.58500
  • Digi-Reel® ? : CTX640DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,639 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback