Add To Favorites
Product Overview
Digi-Key Part Number CTX838CT-ND
Quantity Available 1,708
Can ship immediately
Manufacturer

Manufacturer Part Number

405C11A40M00000

Description CRYSTAL 40.0000MHZ 10PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

40MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Documents & Media
Datasheets 405 Series Datasheet
Environmental Information RoHS Cert of Compliance
Online Catalog 405 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 405
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names CTX838CT

22:10:15 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.02500 $10.25
50 0.95780 $47.89
100 0.84650 $84.65
500 0.80190 $400.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX838TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.85108
  • Digi-Reel® ? : CTX838DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback