Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.04500 $10.45
50 0.97680 $48.84
100 0.86320 $86.32
500 0.81774 $408.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX954CT-ND
Copy   CTX954CT-ND
Quantity Available 508
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

403C35D28M37500

Copy   403C35D28M37500
Description CRYSTAL 28.3750MHZ 18PF SMD
Copy   CRYSTAL 28.3750MHZ 18PF SMD
Detailed Description

28.375MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy   28.375MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets 403 Series Datasheet
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 403
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 28.375MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX954CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX954TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.37845

11:25:38 1/19/2019