Product Overview
Digi-Key Part Number CTX950CT-ND
Copy   CTX950CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

403C11A16M80000

Copy   403C11A16M80000
Description CRYSTAL 16.8000MHZ 10PF SMD
Copy   CRYSTAL 16.8000MHZ 10PF SMD
Detailed Description

16.8MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy   16.8MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets 403 Series Datasheet
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 403
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 16.8MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX950CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX950TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.37845

02:45:14 1/18/2019