347LB3I1562T 156.25MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number CTX1450CT-ND
Copy   CTX1450CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

347LB3I1562T

Copy   347LB3I1562T
Description XTAL OSC VCXO 156.2500MHZ LVPECL
Copy   XTAL OSC VCXO 156.2500MHZ LVPECL
Detailed Description

156.25MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   156.25MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 347
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type VCXO
Frequency 156.25MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1450CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1450TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.50000

18:11:03 1/17/2019