Add To Favorites
CVPD-920-74.1758 74.1758MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number CVPD-920-74.1758-ND
Copy   CVPD-920-74.1758-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CVPD-920-74.1758

Copy   CVPD-920-74.1758
Description OSC VCXO 74.1758MHZ LVPECL SMD
Copy   OSC VCXO 74.1758MHZ LVPECL SMD
Detailed Description

74.1758MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   74.1758MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets CVPD-920
Environmental Information CVPD-920 Certificate of Compliance
Product Attributes Select All
Categories
Manufacturer Crystek Corporation
Series CVPD-920
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 74.1758MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability -
Absolute Pull Range (APR) ±20ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 88mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.559" L x 0.360" W (14.20mm x 9.14mm)
Height - Seated (Max) 0.209" (5.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.70310 $2,270.31

Submit a request for quotation on quantities greater than those displayed.

09:08:23 9/18/2018