Add To Favorites
CVPD-037X-153.6 153.6MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.72000 $26.72
5 24.43200 $122.16
10 22.90500 $229.05
25 22.14160 $553.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 744-1673-ND
Copy   744-1673-ND
Quantity Available 737
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CVPD-037X-153.6

Copy   CVPD-037X-153.6
Description XTAL OSC VCXO 153.6000MHZ LVPECL
Copy   XTAL OSC VCXO 153.6000MHZ LVPECL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

153.6MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   153.6MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets CVPD-037X Series
Online Catalog CVPD Series
Product Attributes Select All
Categories
Manufacturer Crystek Corporation
Series CVPD-037X
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 153.6MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability -
Absolute Pull Range (APR) ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 56mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 744-1673

04:27:32 1/18/2019