Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.65000 $67.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CVCO55CL-0038-0042-ND
Copy   CVCO55CL-0038-0042-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CVCO55CL-0038-0042

Copy   CVCO55CL-0038-0042
Description VCO 40MHZ 0.3-4.7V 12.7X12.7MM
Copy   VCO 40MHZ 0.3-4.7V 12.7X12.7MM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

40MHz Center Frequency 0.3V ~ 4.7V Voltage Controlled Oscillator 5 ±2 dBm -20 2nd Harmonic, Typ (dBc)

Copy   40MHz Center Frequency 0.3V ~ 4.7V Voltage Controlled Oscillator 5 ±2 dBm -20  2nd Harmonic, Typ (dBc)
Product Attributes Select All
Categories
Manufacturer Crystek Corporation
Series CVCO55
Packaging ? Strip
Part Status Active
Frequency Range 38 ~ 42MHz
Frequency - Center 40MHz
Voltage - Supply 5V
Tuning Voltage (VDC) 0.3V ~ 4.7V
2nd Harmonic, Typ (dBc) -20
Icc Max 10mA
Pushing (MHz/V) 1
Power (dBm) 5 ±2
Phase Noise Typ (dBc/Hz) -116
Operating Temperature -30°C ~ 80°C
Package / Case 16-SMD, No Lead, 13 Leads
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height 0.150" (3.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q7680207

15:04:21 3/21/2019