Add To Favorites
601964 100MHz VCXO Oscillator
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 18.99240 $1,899.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 744-1250-ND
Copy   744-1250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

601964

Copy   601964
Description XTAL OSC VCXO 100.0000MHZ SMD
Copy   XTAL OSC VCXO 100.0000MHZ SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

100MHz VCXO Oscillator

Copy   100MHz VCXO  Oscillator
Documents & Media
Datasheets 601964 Quick Data Registration
Product Attributes Select All
Categories
Manufacturer Crystek Corporation
Series -
Packaging ? -
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 100MHz
Function -
Output -
Voltage - Supply -
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case -
Size / Dimension -
Height - Seated (Max) -
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 744-1250

18:25:55 1/18/2019