Add To Favorites
Product Overview
Digi-Key Part Number CC2332-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

EZ240D18RS

Description PM SSR 240VAC/18A 3-15VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) Module

Documents & Media
Datasheets EZ Series
Other Related Documents CE Declaration of Conformity
Online Catalog EZ Series
Product Attributes Select All
Categories
Manufacturer Crydom Co.
Series EZ
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC
Load Current 18A
Voltage - Input 3 ~ 15VDC
Voltage - Load 24V ~ 280V
Mounting Type Chassis Mount or Panel Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Package / Case Module
Supplier Device Package -
Relay Type Relay
 
Additional Resources
Standard Package ? 20
Other Names CC2332
EZ240D18RS-ND

19:09:22 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.38000 $40.38
10 38.48000 $384.80
50 36.71020 $1,835.51
100 35.64010 $3,564.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback