Add To Favorites
D2410F Solid State Relay SPST-NO (1 Form A) Hockey Puck
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.83000 $43.83
10 41.75000 $417.50
50 39.85000 $1,992.50
100 38.68020 $3,868.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CC1989-ND
Copy   CC1989-ND
Quantity Available 17
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D2410F

Copy   D2410F
Description SSR RELAY SPST-NO 10A 24-280V
Copy   SSR RELAY SPST-NO 10A 24-280V
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) Hockey Puck

Copy   Solid State Relay SPST-NO (1 Form A) Hockey Puck
Product Attributes Select All
Categories
Manufacturer Sensata-Crydom
Series 1
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 3 ~ 32VDC
Voltage - Load 24V ~ 280V
Load Current 10A
Termination Style Quick Connect - 0.187"/0.250"
Package / Case Hockey Puck
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • HSP-2 - Sensata-Crydom | CC1810-ND DigiKey Electronics
  • HSP-2
  • Sensata-Crydom
  • THERM PAD 57.15MMX44.45MM W/ADH
  • Unit Price $1.22000
  • CC1810-ND
  • KS-100 - Sensata-Crydom | CC1070-ND DigiKey Electronics
  • KS-100
  • Sensata-Crydom
  • PROTECTIVE COVER FOR RELAYS
  • Unit Price $5.10000
  • CC1070-ND
  • HSP-1 - Sensata-Crydom | CC1945-ND DigiKey Electronics
  • HSP-1
  • Sensata-Crydom
  • THERM PAD 57.15MMX44.45MM WHITE
  • Unit Price $1.67000
  • CC1945-ND
  • HS501DR - Sensata-Crydom | CC1794-ND DigiKey Electronics
  • HS501DR
  • Sensata-Crydom
  • HEATSINK SSR 5.0DEG C/W DIN MNT
  • Unit Price $14.53000
  • CC1794-ND
Additional Resources
Standard Package ? 20
Other Names CC1989
D2410F-ND

10:37:27 1/23/2019