Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.53000 $104.53
10 99.56000 $995.60
50 95.03020 $4,751.51
100 92.24040 $9,224.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CC1691-ND
Copy   CC1691-ND
Quantity Available 34
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC2450W3V

Copy   CC2450W3V
Description SSR RELAY SPST-NO 50A 24-280V
Copy   SSR RELAY SPST-NO 50A 24-280V
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) x 2 Hockey Puck

Copy   Solid State Relay SPST-NO (1 Form A) x 2 Hockey Puck
Product Attributes Select All
Categories
Manufacturer Sensata-Crydom
Series Evolution Dual
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount
Circuit SPST-NO (1 Form A) x 2
Output Type AC, Zero Cross
Voltage - Input 4 ~ 32VDC
Voltage - Load 24V ~ 280V
Load Current 50A
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • HS251 - Sensata-Crydom | CC1695-ND DigiKey Electronics
  • HS251
  • Sensata-Crydom
  • HEATSINK SSR 2.5DEG C/W PNL MNT
  • Unit Price $15.62000
  • CC1695-ND
  • HS501DR - Sensata-Crydom | CC1794-ND DigiKey Electronics
  • HS501DR
  • Sensata-Crydom
  • HEATSINK SSR 5.0DEG C/W DIN MNT
  • Unit Price $14.53000
  • CC1794-ND
  • HS301DR - Sensata-Crydom | CC2061-ND DigiKey Electronics
  • HS301DR
  • Sensata-Crydom
  • HEATSINK SSR 3.0DEG C/W DIN MNT
  • Unit Price $26.05000
  • CC2061-ND
  • HS172 - Sensata-Crydom | CC1698-ND DigiKey Electronics
  • HS172
  • Sensata-Crydom
  • HEATSINK SSR 1.7DEG C/W PNL MNT
  • Unit Price $19.77000
  • CC1698-ND
Additional Resources
Standard Package ? 20
Other Names CC1691

01:39:22 1/24/2019