Add To Favorites
Product Overview
Digi-Key Part Number CC2377-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

A2450E-10

Description RELAY SSR AC 50A 280VAC PNL MNT
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) Hockey Puck

Product Attributes Select All
Categories
Manufacturer Sensata-Crydom
Series 1
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount
Circuit SPST-NO (1 Form A)
Output Type AC
Voltage - Input 18 ~ 36VAC
Voltage - Load 24V ~ 280V
Load Current 50A
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • HSP-2 - Sensata-Crydom | CC1810-ND DigiKey Electronics
  • HSP-2
  • Sensata-Crydom
  • THERM PAD 57.15MMX44.45MM W/ADH
  • Unit Price $1.18000
  • CC1810-ND
  • KS-100 - Sensata-Crydom | CC1070-ND DigiKey Electronics
  • KS-100
  • Sensata-Crydom
  • PROTECTIVE COVER FOR RELAYS
  • Unit Price $4.95000
  • CC1070-ND
  • HSP-1 - Sensata-Crydom | CC1945-ND DigiKey Electronics
  • HSP-1
  • Sensata-Crydom
  • THERM PAD 57.15MMX44.45MM WHITE
  • Unit Price $1.63000
  • CC1945-ND
  • HS301DR - Sensata-Crydom | CC2061-ND DigiKey Electronics
  • HS301DR
  • Sensata-Crydom
  • HEATSINK SSR 3.0DEG C/W DIN MNT
  • Unit Price $25.28000
  • CC2061-ND
Additional Resources
Standard Package ? 20
Other Names A2450E-10-ND
CC2377

05:25:39 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.41000 $53.41
10 50.89000 $508.90
50 48.55040 $2,427.52
100 47.14010 $4,714.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback