Add To Favorites
Photo Not Available
CS-RUBICON-01 Case Teal Cover Included 3.450" L x 5.380" W (87.63mm x 136.65mm) X 2.260" (57.40mm)
Product Overview
Digi-Key Part Number 1848-1037-ND
Copy   1848-1037-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS-RUBICON-01

Copy   CS-RUBICON-01
Description RUBICON DELUXE KIT
Copy   RUBICON DELUXE KIT
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Case Teal Cover Included 3.450" L x 5.380" W (87.63mm x 136.65mm) X 2.260" (57.40mm)

Copy   Case  Teal Cover Included 3.450" L x 5.380" W (87.63mm x 136.65mm) X 2.260" (57.40mm)
Documents & Media
Datasheets Rubicon
Rubicon Quickstart Guide
Rubicon Enclosure
Online Catalog Rubicon Series
Product Attributes Select All
Categories
Manufacturer Crowd Supply, Inc.
Series Rubicon
Part Status Active
Container Type Case
Size / Dimension 3.450" L x 5.380" W (87.63mm x 136.65mm)
Height 2.260" (57.40mm)
Area (L x W) 7.29 in² (47.0 cm²)
Design Cover Included
Material -
Color Teal
Thickness -
Features Sealing Gasket
Ratings IP67
Material Flammability Rating -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1848-1037
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.00000 $45.00

Submit a request for quotation on quantities greater than those displayed.

10:26:47 9/24/2018