Add To Favorites
Product Overview
Digi-Key Part Number 1848-1009-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

CS-AEROSCOPE-01

Description AEROSCOPE
Detailed Description

20MHz Handheld Oscilloscope USB Interface 1 Channel 40V

Documents & Media
Datasheets Aeroscope
Video File Crowd Supply Aeroscope Oscilloscope | Maker Minute
Online Catalog CS-AEROSCOPE-01
Product Attributes Select All
Categories
Manufacturer Crowd Supply, Inc.
Series -
Part Status Active
Type Handheld
Bandwidth 20MHz
Channels 1
Display Type -
Interface USB
Memory Size 4kpts
Function -
Probe Type -
Sampling Rate (Per Second) 100M
Input Impedance 1M
Voltage - Input (Max) 40V
Voltage - Supply -
Includes -
Hazardous Material Packing Requirements Lithium Ion Cell or Battery - Instr. 967, Sect. II: Contained in Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • 109990013 - Seeed Technology Co., Ltd | 1597-1439-ND DigiKey Electronics
  • 109990013
  • Seeed Technology Co., Ltd
  • DSO NANO V3
  • Unit Price $90.78000
  • 1597-1439-ND
  • CS-LABRADOR-01 - Crowd Supply, Inc. | 1848-1003-ND DigiKey Electronics
  • CS-LABRADOR-01
  • Crowd Supply, Inc.
  • LABRADOR 5-IN-1 USB ELECTRONICS
  • Unit Price $29.00000
  • 1848-1003-ND
  • 440 - TPI (Test Products Int) | 290-1440-ND DigiKey Electronics
  • 440
  • TPI (Test Products Int)
  • OSCOPE HANDHELD W/BATT & CHARGER
  • Unit Price $399.95000
  • 290-1440-ND
  • 410-321 - Digilent, Inc. | 1286-1117-ND DigiKey Electronics
  • 410-321
  • Digilent, Inc.
  • ANALOG DISCOVERY 2
  • Unit Price $279.00000
  • 1286-1117-ND
  • DSC-5300 - Global Specialties | GSDSC-5300-ND DigiKey Electronics
  • DSC-5300
  • Global Specialties
  • OSCOPE DIGITAL STORAGE 50MHZ 2CH
  • Unit Price $360.00000
  • GSDSC-5300-ND
Additional Resources
Standard Package ? 1
Other Names 1848-1009

00:58:19 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 199.00000 $199.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback