Add To Favorites
89543105 3/2 Normally Open Control Valve, Momentary Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.43000 $90.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 966-1786-ND
Copy   966-1786-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

89543105

Copy   89543105
Description CONTROL VALVE 3/2 NO PANEL MOUNT
Copy   CONTROL VALVE 3/2 NO PANEL MOUNT
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

3/2 Normally Open Control Valve, Momentary Panel Mount

Copy   3/2 Normally Open Control Valve, Momentary  Panel Mount
Product Attributes Select All
Categories
Manufacturer Crouzet
Series -
Part Status Active
Type Control Valve, Momentary
Function 3/2 Normally Open
Actuator Type -
Operating Pressure 0 ~ 116 PSI (0 ~ 8 bar)
Orifice Diameter 0.079" (2.00mm)
Fluid Type Air, Inert Gas
Connection Method Push-In Connection for Tubing 5/32" (4.00mm) Dia
For Use With/Related Products -
Mounting Type Panel Mount
Features -
Ingress Protection -
Operating Temperature -5°C ~ 60°C
Mechanical Life 1,500,000 Cycles
Approvals -
Weight 0.132 lb (59.87g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 89543105-ND
966-1786

23:51:35 12/18/2018