• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 88982114-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

88982114

Description EXTENSION MOD E10R GLOSS WHT 10M
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Input, Output (I/O) Module DIN Rail 24VDC

Documents & Media
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Crouzet
Series EM4
Part Status Obsolete
Type Input, Output (I/O) Module
For Use With/Related Products em4 Series
Number of Inputs and Type 6 - Digital/Analog
Number of Outputs and Type 4 - Relay
Voltage - Supply 24VDC
Mounting Type DIN Rail
Termination Style Screw Terminal
Features -
Operating Temperature -20°C ~ 60°C
Ingress Protection IP40
Approvals CE, cULus
Weight 0.287 lb (130.18g)
 
Additional Resources
Standard Package ? 1

00:29:12 2/21/2018

Send Feedback