• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 88981167-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

88981167

Description STARTER KIT EM4 24V GLOSSY WHITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Crouzet
Series -
Part Status Obsolete
Number of Inputs and Type -
Number of Outputs and Type -
Expandable -
Voltage - Supply -
Display Type -
Number of Characters Per Row -
Communications -
Memory Size -
Mounting Type -
Features -
Operating Temperature -
Ingress Protection -
Software -
Approvals -
Weight -
Hazardous Material Packing Requirements -
 
Additional Resources
Standard Package ? 1

14:02:14 5/21/2018

Send Feedback