Photo Not Available
88981166
Product Overview
Digi-Key Part Number 88981166-ND
Copy   88981166-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

88981166

Copy   88981166
Description STARTER KIT EM4 24V GLOSSY BLACK
Copy   STARTER KIT EM4 24V GLOSSY BLACK
Documents & Media
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Crouzet
Series -
Part Status Obsolete
Number of Inputs and Type -
Number of Outputs and Type -
Expandable -
Voltage - Supply -
Display Type -
Number of Characters Per Row -
Communications -
Memory Size -
Mounting Type -
Features -
Operating Temperature -
Ingress Protection -
Software -
Approvals -
Weight -
Hazardous Material Packing Requirements -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:13:39 10/22/2018