Photo Not Available
88980186
Product Overview
Digi-Key Part Number 88980186-ND
Copy   88980186-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

88980186

Copy   88980186
Description EVAL CASE EM4 REMOTE 24VDC GB
Copy   EVAL CASE EM4 REMOTE 24VDC GB
Documents & Media
Datasheets Selection Guide
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Crouzet
Series EM4
Part Status Obsolete
Number of Inputs and Type 16 - Digital (4), Analog/Digital (12)
Number of Outputs and Type 10 - PWM/Solid State (2), Relay (8)
Expandable Non-Expandable
Voltage - Supply 24VDC
Display Type LCD - White Characters, Backlight
Number of Characters Per Row 18, 18, 18, 18
Communications USB
Memory Size 2K Octets
Mounting Type Chassis Mount, DIN Rail
Features Starter Kit: Cable, Case, Controller, Power Supply, Simulator, Software, USB Interface
Operating Temperature -20°C ~ 60°C
Ingress Protection IP40
Software em4 Soft
Approvals CE, cULus
Weight 0.871 lb (395.08g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:21:28 9/19/2018