Add To Favorites
88866305 Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.12000 $89.12
10 84.93300 $849.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 966-1619-ND
Copy   966-1619-ND
Quantity Available 36
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

88866305

Copy   88866305
Description RELAY TIME DELAY 100HR 8A 250V
Copy   RELAY TIME DELAY 100HR 8A 250V
Detailed Description

Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail

Copy   Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Documents & Media
Datasheets Chronos 2 22.5 MM Launch Notice
Other Related Documents 88866 Series EU Declaration of Conformity
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL Multiple Devices 4/Sep/2018
Product Attributes Select All
Categories
Manufacturer Crouzet
Series RU2R1
Part Status Obsolete
Mounting Type DIN Rail
Relay Type Mechanical Relay
Function Programmable (Multi-Function)
Circuit DPDT (2 Form C)
Delay Time 0.1 Sec ~ 100 Hrs
Contact Rating @ Voltage 8A @ 250VAC
Voltage - Supply 24 ~ 240VAC, 24VDC
Termination Style Screw Terminal
Timing Adjustment Method Screwdriver Slot
Timing Initiate Method Input Voltage, Trigger Signal
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
966-1828-ND BM2R08MV1 Crouzet Box 143 - Immediate
$66.00000 1 Tariff Eligible ?
Additional Resources
Standard Package ? 1
Other Names 966-1619

22:22:32 12/18/2018