• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 88857508-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

88857508

Description RELAY TIME DELAY 999.9HR 8A 250V
Detailed Description

Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 999.9 Hrs Delay 8A @ 250VAC Socketable

Documents & Media
Design Resources Industrial Automation Product Selector
Featured Product Timer Series
Product Attributes Select All
Categories
Manufacturer Crouzet
Series -
Part Status Obsolete
Mounting Type Socketable
Relay Type Mechanical Relay
Function Programmable (Multi-Function)
Circuit SPDT (1 Form C)
Delay Time 0.01 Sec ~ 999.9 Hrs
Contact Rating @ Voltage 8A @ 250VAC
Voltage - Supply 110/220VAC
Termination Style Plug In
Timing Adjustment Method Up/Down Digit Keys
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:00:10 8/19/2018

Send Feedback