Photo Not Available
88226016 Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A), SPDT (1 Form C) 0.3 Min ~ 12 Hrs Delay 5A @ 230VAC Panel Mount
Product Overview
Digi-Key Part Number 88226016-ND
Copy   88226016-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

88226016

Copy   88226016
Description RELAY TIME DELAY 12HR 5A 230V
Copy   RELAY TIME DELAY 12HR 5A 230V
Detailed Description

Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A), SPDT (1 Form C) 0.3 Min ~ 12 Hrs Delay 5A @ 230VAC Panel Mount

Copy   Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A), SPDT (1 Form C) 0.3 Min ~ 12 Hrs Delay 5A @ 230VAC Panel Mount
Documents & Media
Datasheets 88226016
Design Resources Industrial Automation Product Selector
Featured Product Timer Series
PCN Obsolescence/ EOL Multiple Devices Jun/2017
Product Attributes Select All
Categories
Manufacturer Crouzet
Series 88220
Part Status Obsolete
Mounting Type Panel Mount
Relay Type Mechanical Relay
Function Programmable (Multi-Function)
Circuit SPST-NO (1 Form A), SPDT (1 Form C)
Delay Time 0.3 Min ~ 12 Hrs
Contact Rating @ Voltage 5A @ 230VAC
Voltage - Supply 24VAC
Termination Style Screw Terminal
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:55:47 9/21/2018