Add To Favorites
84873222
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.70000 $115.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 966-1773-ND
Copy   966-1773-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

84873222

Copy   84873222
Description M3US 208-480VAC UN-OVER VOLTAGE
Copy   M3US 208-480VAC UN-OVER VOLTAGE
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 84873222
Design Resources Industrial Automation Product Selector
Online Catalog EUL/EUH
Product Attributes Select All
Categories
Manufacturer Crouzet
Series M3US
Part Status Active
Type Voltage Sensing AC
Trip Status Energized High
Trip Range 208 ~ 480V AC
Delay Time 0.3 Sec ~ 30 Sec
Voltage - Supply 208 ~ 480VAC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 5A @ 250VAC
Mounting Type DIN Rail
Operating Temperature -20°C ~ 50°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 84873222-ND
966-1773

18:32:29 1/16/2019