Add To Favorites
831810C1.BL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.57000 $5.57
10 5.28600 $52.86
50 5.07520 $253.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 966-1422-ND
Copy   966-1422-ND
Quantity Available 76
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

831810C1.BL

Copy   831810C1.BL
Description SWITCH SNAP ACTION SPDT 6A 250V
Copy   SWITCH SNAP ACTION SPDT 6A 250V
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Limit Switches Guide
Other Related Documents Switch UL/CSA
Product Training Modules Snap Action Switches Technology Specification
Featured Product Crouzet Sealed Snap Switches
Product Attributes Select All
Categories
Manufacturer Crouzet
Series 83180
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC/DC)
Voltage Rating - AC 250V
Voltage Rating - DC 24V
Actuator Type Lever, Straight
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 64gf
Release Force 20gf
Pretravel -
Differential Travel 0.016" (0.4mm)
Overtravel 0.094" (2.4mm)
Operating Temperature -40°C ~ 125°C
Operating Position 0.437" (11.1mm)
Electrical Life -
Mechanical Life 2,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 83181061
831810C1.BL-ND
966-1422

02:14:03 1/23/2019