Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 966-1412-ND
Quantity Available 382
Can ship immediately
Manufacturer

Manufacturer Part Number

831619C6.GB

Description SWITCH SNAP ACT SPDT 100MA 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Limit Switches Guide
83 161 DIN Series
Other Related Documents Switch UL/CSA
Product Training Modules Snap Action Switches Technology Specification
Featured Product Crouzet Unsealed Snap Switches
Product Attributes Select All
Categories
Manufacturer Crouzet
Series 83161
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 100mA (AC)
Voltage Rating - AC 125V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Operating Force, Torque 13gf
Release Force 2.5gf
Pretravel -
Differential Travel 0.028" (0.7mm)
Overtravel 0.087" (2.2mm)
Operating Position 0.806" (20.5mm)
Mechanical Life 50,000,000 Cycles
Electrical Life -
Operating Temperature -20°C ~ 125°C
 
Additional Resources
Standard Package ? 500
Other Names 831619C6.GB-ND
966-1412

15:29:32 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.45000 $34.50
50 3.31000 $165.50
100 3.22000 $322.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback