Add To Favorites
Photo Not Available
83132030
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 5.74333 $172.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 83132030-ND
Copy   83132030-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

83132030

Copy   83132030
Description SWITCH SNAP ACTION SPDT 5A 250V
Copy   SWITCH SNAP ACTION SPDT 5A 250V
Documents & Media
Datasheets 83132(33,34) Series Datasheet
Product Attributes Select All
Categories
Manufacturer Crouzet
Series 83132
Packaging ? Bulk ?
Part Status Active
Circuit SPDT (DB/DM)
Switch Function On-Mom
Current Rating 5A (AC)
Voltage Rating - AC 250V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection -
Features -
Operating Force 163gf
Release Force 41gf
Pretravel -
Differential Travel 0.018" (0.45mm)
Overtravel 0.011" (0.3mm)
Operating Temperature -20°C ~ 125°C
Operating Position 0.303" (7.7mm)
Electrical Life -
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

21:26:53 12/9/2018